- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1-219242-0
1-219242-0
TE Connectivity / AMP Brand
Cable Assembly UTP 3.05m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly UTP 3.05m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Product Highlights:
- Industry Standard Cable Assembly Category
- Cable Assembly Type = Modular Plug
- Category 5 Telephone and Non-Telephone Applications Application
- Assembly Type = 8 Position Plug to 8 Position Plug
- Double Ended Configuration
Search Keywords: 12192420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-219242-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$47.92
7
$15.11
50 +
$14.01
Click for Quote
Log in
to unlock special pricing