- Home ›
- All Products›
- 1218687-3
1218687-3
TE Connectivity / AMP Brand
SZ 8 COAX PIN,A600,RG316,RR/RR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SZ 8 COAX PIN,A600,RG316,RR/RR
Product Highlights:
- Contact
- Pin
- Cable Type = RG 188, RG 316
- Terminate To Coaxial Cable
- Gold over Nickel Contact Mating Area Plating Material
Search Keywords: 12186873
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218687-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric Material:PTFE
-
Contact Shell Base Material:Brass
-
Contact Mating Area Plating Material Thickness:50 µin
-
Ferrule Material:Brass
-
Contact Base Material:Brass
-
Contact Removal Style:Rear Release/Rear Remove
-
Ferrule Plating Material:Gold
-
Contact Type:Pin
-
Contact Color Code:None
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Package
-
Contact Mating Area Plating Material:Gold
-
Rack & Panel Connector Contact Style:Coax
-
Shell Plating Material:Gold
-
Contact Orientation:Straight
-
Contact Retention Type within Housing:Press-Fit
-
Compatible With RF Cable Type:RG 188 , RG 316
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
13
$899.27
25
$477.68
38
$320.88
50 +
$314.46
Click for Quote
Log in
to unlock special pricing