- Home ›
- All Products›
- 1218444-4
1218444-4
TE Connectivity / AMP Brand
R/A PLG ASSY 37 POS SER 109
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R/A PLG ASSY 37 POS SER 109
Search Keywords: 12184444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218444-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Mount Orientation:Right Angle
-
Number of Positions:37
-
Sealable:No
-
Contact Mating Area Plating Material:Gold
-
Connector System:Cable-to-Board
-
Contact Current Rating (Max):5 A
-
Power/Signal/Coax Combination:No
-
Connector & Housing Type:Plug
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Gold
-
Contact Type:Pin
-
Circuit Application:Signal
-
Packaging Method:Package
-
Contact Base Material:Beryllium Copper , Brass
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.109 in, 2.77 mm
-
Rear Shell Plating Material:Cadmium
-
Contact Size:Size 20
-
Front Shell Material:Steel
-
Rear Shell Material:Steel
-
Termination Post & Tail Length:.188 in, 4.78 mm
-
Mounting Hole Diameter:2.92 mm
-
Contact Mating Area Plating Material Thickness:10 µin
-
Connector Shell Size:4
-
Front Shell Plating Material:Cadmium
-
Mating Alignment:Without
-
Round Termination Post & Tail Diameter:.03 in, .76 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
13
$367.10
25
$201.50
38
$136.75
50 +
$134.01
Click for Quote
Log in
to unlock special pricing