- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1218434-5
1218434-5
TE Connectivity / AMP Brand
R/A RCP ASSY 50 POS SER 109
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
R/A RCP ASSY 50 POS SER 109
Search Keywords: 12184345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1218434-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:5
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
On Order:
96
can ship 7/2/26
MOQ for out of Stock Qty:
48
35 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$103.28
10
$86.36
25
$80.56
48
$78.64
96
$75.28
144
$73.84
192 +
$73.47
Click for Quote
Log in
to unlock special pricing