- Home ›
- All Products›
- 1-2177804-2
1-2177804-2
TE Connectivity / AMP Brand
ACTUATOR,LOCKING UNIT ASSY, TYPE 2
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ACTUATOR,LOCKING UNIT ASSY, TYPE 2
Search Keywords: 121778042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2177804-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Primary Product Material:PA GF
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1733
34 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1,733
$80.33
3,465
$41.04
5,198
$27.93
6,930 +
$27.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments