- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217689-1
1217689-1
TE Connectivity / AMP Brand
SPECIAL LEAF CONTACT,300 SERIE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPECIAL LEAF CONTACT,300 SERIE
Product Highlights:
- Size 2 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Type = Poke-In Non-Locking
- Brass Material
- 300 Box Series
Search Keywords: 12176891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217689-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
12000 -
Type:Mag-Mate Terminal
-
Gender:M
-
Wire Size:22-23.5 AWG
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0617
7,500
$0.0590
12,000
$0.0589
36,000
$0.0558
60,000
$0.0418
108,000
$0.0338
156,000
$0.0337
252,000 +
$0.0315
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments