- Home ›
- All Products›
- 1-2176734-3
1-2176734-3
TE Connectivity / AMP Brand
Power Resistor - 10 Ohms ±5% - 400W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 10 Ohms ±5% - 400W - Chassis Mount - Terminal Screw Type
Search Keywords: 121767343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176734-3
-
Alias/AKA:HSHC40010RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$79.67
6
$73.73
10
$73.54
26
$67.67
50
$65.25
100
$59.98
250 +
$53.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments