- Home ›
- All Products›
- 1-2176726-8
1-2176726-8
TE Connectivity / AMP Brand
VE 220W 150R 5% Solder Lug
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VE 220W 150R 5% Solder Lug
Search Keywords: 121767268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176726-8
-
Alias/AKA:VE220150RJS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
3
$109.52
5
$98.57
8
$86.25
10 +
$84.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments