- Home ›
- All Products›
- 1-2176720-1
TE Connectivity / AMP Brand
1-2176720-1
VE 15W 6R8 5% Solder Lug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-2176720-1 |
| Alias/AKA: | VE156R8JS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |