- Home ›
- All Products›
- 1217670-1
1217670-1
TE Connectivity / AMP Brand
CLSTR BLK RCPT AMVAR 400-1600
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CLSTR BLK RCPT AMVAR 400-1600
Product Highlights:
- Receptacle Contact
- Pin Size = 3.18 mm
- Wire/Cable Type = Lead Wire
- Mount = Direct Connect
- Insulation Diameter = 1.52-2.54 [.060-.100] mm [in]
Search Keywords: 12176701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217670-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6500 -
Packaging Method:Reel
-
Sealable:No
-
Terminal Orientation:Straight
-
Packaging Quantity:6500
-
Wire Insulation Support:With
-
Crimp Area Length:.41 in
-
Comment:High Retention Force
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Mating Pin Diameter:.125 in, 3.18 mm
-
Lead Wire Size:24 – 18 AWG, .2 – .82 mm²
-
Terminal Height:.24 in, 6.1 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .51 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Accepts Wire Insulation Diameter Range:.06 – .1 in, 1.52 – 2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
13,000
$0.5149
26,000
$0.2717
39,000
$0.1869
52,000 +
$0.1831
Click for Quote
Log in
to unlock special pricing