- Home ›
- All Products›
- 1-2176678-6
1-2176678-6
TE Connectivity / AMP Brand
MELF SMA-Q 18K 0.1% 15PPM 0207 1W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 18K 0.1% 15PPM 0207 1W
Search Keywords: 121766786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176678-6
-
Alias/AKA:SMA-Q0207BTNT18K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$1.847
1,000
$1.137
1,500
$0.900
2,000 +
$0.882
Click for Quote
Log in
to unlock special pricing