- Home ›
- All Products›
- 1-2176664-3
1-2176664-3
TE Connectivity / AMP Brand
MELF SMA-Q 3K3 0.1% 15PPM 0204 0.4W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 3K3 0.1% 15PPM 0204 0.4W
Search Keywords: 121766643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176664-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2292
3,000
$0.2192
6,000
$0.2130
9,000
$0.2072
12,000
$0.2067
27,000
$0.1990
51,000
$0.1816
102,000 +
$0.1620
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent