- Home ›
- All Products›
- 1-2176664-1
1-2176664-1
TE Connectivity / AMP Brand
MELF SMA-Q 1K2 0.1% 15PPM 0204 0.4W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 1K2 0.1% 15PPM 0204 0.4W
Search Keywords: 121766641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176664-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2338
3,000
$0.2236
6,000
$0.2173
9,000
$0.2113
12,000
$0.2108
27,000
$0.2030
51,000
$0.1852
102,000 +
$0.1652
Click for Quote
Log in
to unlock special pricing