- Home ›
- All Products›
- 1-2176663-4
1-2176663-4
TE Connectivity / AMP Brand
MELF SMA-Q 2M1 1% 50PPM 0204 0.4W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 2M1 1% 50PPM 0204 0.4W
Search Keywords: 121766634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176663-4
-
Alias/AKA:SMA-Q0204FTDX2M1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$0.0524
6,000
$0.0523
9,000
$0.0501
12,000
$0.0500
27,000
$0.0487
51,000
$0.0432
102,000
$0.0375
150,000 +
$0.0335
Click for Quote
Log in
to unlock special pricing