- Home ›
- All Products›
- 1-2176651-3
TE Connectivity / AMP Brand
1-2176651-3
MELF SMA-Q 13R 0.1% 25PPM 0204 0.4W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176651-3
-
Alias/AKA:SMA-Q0204BTCX13R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000