- Home ›
- All Products›
- 1-2176649-7
1-2176649-7
TE Connectivity / AMP Brand
MELF SMA-Q 19K6 1% 50PPM 0102 0.3W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 19K6 1% 50PPM 0102 0.3W
Search Keywords: 121766497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176649-7
-
Alias/AKA:SMA-Q0102FTDL19K6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
3,000
$0.0892
6,000
$0.0853
9,000
$0.0841
12,000
$0.0839
27,000
$0.0807
51,000
$0.0707
102,000
$0.0639
150,000 +
$0.0571
Click for Quote
Log in
to unlock special pricing