- Home ›
- All Products›
- 1-2176486-4
1-2176486-4
TE Connectivity / AMP Brand
BMC 0805 150R 25% A Gen C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMC 0805 150R 25% A Gen C
Search Keywords: 121764864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176486-4
-
Alias/AKA:BMC2AY0150AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Current Rating (Max):300 mA
-
Impedance:150 Ω
-
DC Resistance:.2 Ω
-
Operating Temperature Range:-55 – 125 °C
-
Product Length:.078 in, 2 mm
-
Product Width:.049 in, 1.25 mm
-
Product Height:.035 in, .9 mm
-
Element Type:Ferrite Bead
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
4,000
$0.0467
8,000
$0.0466
12,000
$0.0447
28,000
$0.0434
52,000
$0.0400
100,000
$0.0363
152,000
$0.0362
252,000 +
$0.0342
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments