- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-2176471-6
1-2176471-6
TE Connectivity / AMP Brand
HPCR 0819 A 10% 100R Std T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HPCR 0819 A 10% 100R Std T&R
Search Keywords: 121764716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176471-6
-
Alias/AKA:HPCR0819AK100RST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Power Rating:2 W
-
Resistance Value:100 Ω
-
Temperature Coefficient:+0 / -800 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$2.72
250
$2.62
500
$2.54
1,000
$2.53
2,500
$2.48
5,000
$2.47
7,500
$2.46
10,000 +
$2.38
Click for Quote
Log in
to unlock special pricing