- Home ›
- All Products›
- 1-2176467-0
1-2176467-0
TE Connectivity / AMP Brand
TLRP 1206 1.0W R004 1% 75PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRP 1206 1.0W R004 1% 75PPM 5K RL
Search Keywords: 121764670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176467-0
-
Alias/AKA:TLRP2B10WR004FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,500
$0.1183
5,000
$0.1174
10,000
$0.1151
25,000
$0.1129
50,000
$0.1089
100,000
$0.1028
150,000 +
$0.1022
Click for Quote
Log in
to unlock special pricing