- Home ›
- All Products›
- 1-2176445-0
1-2176445-0
TE Connectivity / AMP Brand
HCF216 200W 470R 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCF216 200W 470R 5% LEAD
Search Keywords: 121764450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176445-0
-
Alias/AKA:HCF216J470RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Box
-
Power Rating:200 W
-
Temperature Coefficient:±200 ppm/°C
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Value:470 Ω
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Holes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$83.08
5
$74.13
10
$71.92
25
$66.01
50
$65.84
100
$61.95
250 +
$56.26
Click for Quote
Log in
to unlock special pricing