- Home ›
- All Products›
- 1-2176442-2
1-2176442-2
TE Connectivity / AMP Brand
HCF80 75W 680R 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCF80 75W 680R 5% LEAD
Search Keywords: 121764422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176442-2
-
Alias/AKA:HCF80J680RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Coefficient:±200 ppm/°C
-
Power Rating:75 W
-
Packaging Method:Loose Piece - Box
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistance Value:680 Ω
-
Panel Mount Feature Type:Flange with Mounting Holes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$59.13
10
$44.35
15
$41.39
20 +
$40.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments