- Home ›
- All Products›
- 1-2176400-2
1-2176400-2
TE Connectivity / AMP Brand
3540 3R0 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3540 3R0 1%
Search Keywords: 121764002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176400-2
-
Alias/AKA:35403R0FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Terminations:2
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:4 W
-
Resistor Type:Power Resistor
-
Resistance Value:3 Ω
-
Element Type:Thick Metal Film
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.690
2,000
$0.622
4,000
$0.605
6,000
$0.589
8,000
$0.587
10,000
$0.586
16,000
$0.581
26,000 +
$0.566
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments