- Home ›
- All Products›
- 1-2176350-8
1-2176350-8
TE Connectivity / AMP Brand
CRGCQ 2512 680R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGCQ 2512 680R 5%
Search Keywords: 121763508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176350-8
-
Alias/AKA:CRGCQ2512J680R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Element Type:Thick Film
-
Power Rating:1 W
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:680 Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
You may purchase all in-stock quantity of 4,000
Stock lot only:
4000
Minimum Order Quantity:
12000
Order Increment:
4000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,000
$0.0499
8,000
$0.0488
12,000
$0.0481
28,000
$0.0467
52,000
$0.0457
100,000
$0.0446
152,000
$0.0440
252,000 +
$0.0409
Click for Quote
Log in
to unlock special pricing