- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176324-1
1-2176324-1
TE Connectivity / AMP Brand
High Voltage SMD Resistor - 680 kohm ±5% - 3W - 5000VDC - 13.5 x 7.3 mm - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Voltage SMD Resistor - 680 kohm ±5% - 3W - 5000VDC - 13.5 x 7.3 mm - Tape&Reel
Search Keywords: 121763241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176324-1
-
Alias/AKA:SMV3W680KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Power Rating:3 W
-
Tolerance:5 %
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,799
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
500
$0.6455
1,000
$0.6191
2,500
$0.5844
5,000
$0.5580
7,500
$0.5427
10,000
$0.5057
15,000
$0.4911
25,000 +
$0.4485
Click for Quote
Log in
to unlock special pricing