- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-2176317-1
1-2176317-1
TE Connectivity / AMP Brand
MELF SMA-A 3M3 1% 50PPM 0207 1W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MELF SMA-A 3M3 1% 50PPM 0207 1W
Search Keywords: 121763171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176317-1
-
Alias/AKA:SMA-A0207FTDT3M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:1 W
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Voltage Rating:350 V
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.1015
4,000
$0.0992
6,000
$0.0978
8,000
$0.0969
26,000
$0.0882
50,000
$0.0816
100,000
$0.0750
150,000 +
$0.0738
Click for Quote
Log in
to unlock special pricing