- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-2176250-8
1-2176250-8
TE Connectivity / AMP Brand
Res 680 Ohm 5% 500W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res 680 Ohm 5% 500W A±260ppm/A°C Aluminum Housed Lead Wire Bolt-On
Search Keywords: 121762508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176250-8
-
Alias/AKA:TJT500680RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:N/A
-
Case Style:Aluminum Housed11317
-
Mounting:Bolt-On11323
-
Power Rating:500 W
-
Termination Style:Lead Wire11339
-
Resistance Value:680 Ohm
-
Tolerance:511340%
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$73.16
10
$54.87
15
$51.21
20 +
$50.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments