- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-2176249-0
1-2176249-0
TE Connectivity / AMP Brand
Aluminum Enclosed Power Resistor - 33 ohm ±5% - 210 x 80mm - Chassis Mount - Wires
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Aluminum Enclosed Power Resistor - 33 ohm ±5% - 210 x 80mm - Chassis Mount - Wires
Search Keywords: 121762490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176249-0
-
Alias/AKA:TJT30033RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$69.51
5
$69.33
10
$52.00
15
$48.53
20 +
$47.56
Click for Quote
Log in
to unlock special pricing