- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-2176248-0
1-2176248-0
TE Connectivity / AMP Brand
Aluminum Enclosed Power Resistor - 33 ohm ±5% - 180 x 80mm - Chassis Mount - Wires
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Aluminum Enclosed Power Resistor - 33 ohm ±5% - 180 x 80mm - Chassis Mount - Wires
Search Keywords: 121762480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176248-0
-
Alias/AKA:TJT25033RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
21 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2
$62.88
5
$62.73
10
$47.04
15
$43.91
20 +
$43.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments