- ホーム ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- 1-2176075-7
1-2176075-7
TE Connectivity / AMP Brand
3640 0201 1.7nH +/-0.2nH 1K RL
データシート アクセサリー Notify Me
RoHS遵守
Discontinued
Reel 包装
Certificate of Compliance Guarantee
説明
+
3640 0201 1.7nH +/-0.2nH 1K RL
Search Keywords: 121760757
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / AMP Brand
-
部品番号:1-2176075-7
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:0.0017 uH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.2 nH
-
Technology:Thin Film
-
Maximum DC Current:0.2 A
-
Maximum DC Resistance:0.55 Ohm
-
Operating Temperature:N/A
-
Packaging:Reel
-
Protection Style:Molded/Unshielded
リソース
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
1,000
即時出荷可能
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
Minimum Order Quantity:
2000
複数:
1000
PRICE (USD)
数量
Unit Price
1
$0.0637
2,000
$0.0579
20,000
$0.0554
40,000
$0.0526
100,000
$0.0487
200,000 +
$0.0461
Click for Quote
ログイン
特別価格を解除するには