- Home ›
- All Products›
- 1-2176058-6
1-2176058-6
TE Connectivity / AMP Brand
RLP73M 3A R043 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 3A R043 5% 2K RL
Search Keywords: 121760586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176058-6
-
Alias/AKA:RLP73M3AR043JTDG, RLP73M3AR043JTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Resistors:1
-
Element Type:Thick Film
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±400 ppm/°C
-
Power Rating:2 W
-
Resistance Value:.043 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 5/20/26
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,000
$0.2632
4,000
$0.2594
6,000
$0.2487
8,000
$0.2481
10,000
$0.2475
26,000
$0.2389
50,000 +
$0.2264
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments