- Home ›
- All Products›
- 1-2176057-2
1-2176057-2
TE Connectivity / AMP Brand
RLP73M 3A R030 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73M 3A R030 1% 1K RL
Search Keywords: 121760572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2176057-2
-
Alias/AKA:RLP73M3AR030FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Element Type:Thick Film
-
Number of Terminations:2
-
Temperature Coefficient:±400 ppm/°C
-
Number of Resistors:1
-
Power Rating:2 W
-
Resistor Type:Current Sensing Resistor
-
Resistance Value:.03 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.3782
3,000
$0.3458
5,000
$0.3316
8,000
$0.3272
10,000
$0.3141
15,000
$0.3058
25,000
$0.2850
50,000 +
$0.2613
Click for Quote
Log in
to unlock special pricing