- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1217295-1
1217295-1
TE Connectivity / AMP Brand
RCPT 250 F & RCPT 094 PIN TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
RCPT 250 F & RCPT 094 PIN TPBR
Search Keywords: 12172951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217295-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Ships today, if you order in
Minimum Order Quantity:
700
Price (USD)
Qty
Unit Price
700
$0.0969
3,400
$0.0959
6,700
$0.0928
13,400
$0.0918
40,000
$0.0908
50,000
$0.0694
250,000 +
$0.0592
Click for Quote
Log in
to unlock special pricing