- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217176-1
1217176-1
TE Connectivity / AMP Brand
CLUSTER BLOCK RECPT.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CLUSTER BLOCK RECPT.
Product Highlights:
- Receptacle Contact
- Pin Size = 3.18 mm
- Wire/Cable Type = Lead Wire
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Insulation Diameter = 3.30 [.130] Max. mm [in]
Search Keywords: 12171761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217176-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000 -
Wire Size:18 – 16 AWG, .8 – 1.4 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Manufacturer Stock:
45,000
can ship
Minimum Order Quantity:
2500
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,500
$0.1750
5,000
$0.1737
9,000
$0.1702
18,000
$0.1670
27,000
$0.1344
54,000
$0.1202
108,000
$0.1073
153,000 +
$0.1070
Click for Quote
Log in
to unlock special pricing