- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1217124-1
1217124-1
TE Connectivity / AMP Brand
187 FASTON,PCB TAB,TNBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON,PCB TAB,TNBR
Product Highlights:
- Tab
- Tab Type = Printed Circuit Board
- Tab Fit = 4.75 x 0.81 mm
- Brass Material
- Tin Finish
Search Keywords: 12171241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217124-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Body Material:Brass
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,500
Ships today, if you order in
Minimum Order Quantity:
2500
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2,500
$0.1187
5,000
$0.1181
7,500
$0.1175
10,000
$0.1059
30,000
$0.1054
50,000
$0.1048
100,000
$0.1043
150,000 +
$0.1038
Click for Quote
Log in
to unlock special pricing