- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1217102-1
1217102-1
TE Connectivity / AMP Brand
110 FASTON,REC.,20-16 AWG,NPST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON,REC.,20-16 AWG,NPST
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 2.79 x 0.51 mm
- Board Mount = No
Search Keywords: 12171021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217102-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Accepts Wire Insulation Diameter Range:.06 – .1 in, 1.52 – 2.54 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45,000
can ship
MOQ for out of Stock Qty:
11250
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
11,250
$0.2006
22,500
$0.1062
33,750
$0.0747
45,000 +
$0.0733
Click for Quote
Log in
to unlock special pricing