- Home ›
- All Products›
- 1217096-1
1217096-1
TE Connectivity / AMP Brand
REC 187 POS LOC 18-14 014 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
REC 187 POS LOC 18-14 014 BR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Line = Mark III
- Receptacle Style = Straight
- Wire Range = 0.80-2.00² [18-14] mm [AWG], (2) 0.80-0.90² [(2) 18] mm [AWG]
Search Keywords: 12170961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217096-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Connection Capacity:Single
-
Packaging Method:Strip/Reel
-
Packaging Quantity:10000
-
Crimp Type:F-Crimp
-
Wire Insulation Support:With
-
Barrel Type:Open
-
Contact Base Material:Brass
-
Insertion Force:Normal
-
Terminal Orientation:Straight
-
Terminal Plating Material:Unplated
-
Mating Tab Width:.187 in, 4.75 mm
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:.67 in, 17.02 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Terminal Features:Wire Stop
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10,000
$0.2231
20,000
$0.1181
30,000
$0.0831
40,000 +
$0.0814
Click for Quote
Log in
to unlock special pricing