- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1217031-1
1217031-1
TE Connectivity / AMP Brand
MAG-MATE 250FTAB 22-20 016TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MAG-MATE 250FTAB 22-20 016TPBR
Product Highlights:
- Terminal
- Size 2 Cavity Size
- Terminal Line = Standard MAG-MATE
- Terminal Configuration = Tab
- Brass Material
Search Keywords: 12170311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217031-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Mag-Mate Terminal
-
Gender:Tab
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:20-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
250
$0.7004
1,000
$0.6987
2,500
$0.6970
3,750
$0.6952
7,500
$0.3680
11,250
$0.2590
15,000 +
$0.2539
Click for Quote
Log in
to unlock special pricing