- Home ›
- All Products›
- 1217008-1
1217008-1
TE Connectivity / AMP Brand
110 FASTON TEST TAB 020 TPBR
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
110 FASTON TEST TAB 020 TPBR
Product Highlights:
- Tab
- Tab Type = Mechanical Test
- Tab Fit = 2.79 x 0.51 mm
- Brass Material
- Tin Finish
Search Keywords: 12170081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217008-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
Supplier Standard Pack:
1000 -
Plating Material:Tin
-
Termination Method:Through Hole
-
Mating Tab Thickness:.02 in, .51 mm
-
Receptacle Stock Thickness:.02 in
-
Packaging Method:Loose Piece
-
Terminates To:Printed Circuit Board
-
Mounting Style:Stud Mount
-
Plating Thickness:80 µin
-
Mating Tab Width:.11 in, 2.79 mm
-
Underplating Material:Brass
-
Terminal Orientation:Straight
-
Receptacle Terminal Stock Thickness:.509 mm
-
Stud Diameter:.145 in, 3.68 mm
-
Terminal & Splice Style:Tab
-
Operating Temperature Range:-30 – 110 °C, -22 – 230 °F
-
Terminal Angle:Straight
-
Terminal Type:Tab
-
Stud Hole:Yes
-
Terminal Size:2.8
-
Packaging Quantity:1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,500
$0.1860
5,000
$0.1395
7,500
$0.1302
10,000 +
$0.1276
Click for Quote
Log in
to unlock special pricing