- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 1217006-1
1217006-1
TE Connectivity / AMP Brand
The 1217006-1 is a high-temperature, 250 series FASTON wire crimp tab made from nickel-plated steel.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 1217006-1 is a high-temperature, 250 series FASTON wire crimp tab made from nickel-plated steel.
Search Keywords: 12170061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1217006-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Body Material:Steel3839
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
22500
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,500
$0.0777
5,000
$0.0770
10,000
$0.0765
22,500
$0.0761
45,000
$0.0757
67,500
$0.0753
90,000 +
$0.0750
Click for Quote
Log in
to unlock special pricing