- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-216604-2
1-216604-2
TE Connectivity / AMP Brand
HV190 REC ASSY 2X12P.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HV190 REC ASSY 2X12P.
Product Highlights:
- Receptacle
- HV-190
- Number of Positions = 12
- Number of Rows = Dual
- Standard Profile
Search Keywords: 12166042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-216604-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
55 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
175
$12.61
350
$6.67
525
$4.70
700 +
$4.60
Click for Quote
Log in
to unlock special pricing