- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-215919-0
1-215919-0
TE Connectivity / AMP Brand
AMP-LATCH 15.2 HIGH TAPE
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP-LATCH 15.2 HIGH TAPE
Product Highlights:
- Connector Type = Mark II
- Number of Positions = 10
- Receptacle
- Mating Polarization Method = Center
- With Mating Polarization
Search Keywords: 12159190
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215919-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Contact Current Rating (Max):1 A
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Connector Lock Type:Latch
-
Number of Positions:10
-
Centerline (Pitch):.1 in, 2.54 mm
-
Housing Color:Gray
-
Mating Connector Lock:With
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Contact Mating Area Plating Thickness:8 µin
-
Connector System:Wire-to-Board
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Circuit Application:Signal
-
Connector Style:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:2
-
Wire/Cable Type:Ribbon Cable
-
Product Type:Connector
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
750
$1.840
1,500
$1.133
2,250
$0.897
3,000 +
$0.879
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments