- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-215915-4
1-215915-4
TE Connectivity / AMP Brand
Conn Wire to Board RCP 14 POS 2.54mm IDT RA Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board RCP 14 POS 2.54mm IDT RA Cable Mount T/R
Search Keywords: 12159154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215915-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,500
$2.601
3,000
$1.377
4,500
$0.969
6,000 +
$0.950
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments