- Home ›
- All Products›
- 1-215875-3
1-215875-3
TE Connectivity / AMP Brand
4/4 PCB MOD.JACK SE
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
4/4 PCB MOD.JACK SE
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ22
- Number of Positions = 4
Search Keywords: 12158753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-215875-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1740 -
Connector Mounting Type:Board Mount
-
Packaging Method:Box & Tray , Loose Piece , Tray
-
Contact Mating Area Plating Material Thickness:50 µin
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Keyed:No
-
PCB Mount Orientation:Right Angle
-
Panel Mount Feature:Without
-
UL Flammability Rating:UL 94V-0
-
Profile:Low
-
Number of Contacts Loaded:4
-
Performance Category:Cat 3
-
Number of Positions:4
-
Operating Temperature Range:-40 – 185 °F, -40 – 85 °C
-
Port Matrix Configuration:1 x 1
-
PCB Contact Termination Area Plating Material:Tin over Nickel
-
Contact Base Material:Phosphor Bronze
-
Entry Location:Side
-
Shielded:No
-
Port Configuration:Single Port
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Centerline (Pitch):.04 in, 1.02 mm
-
Housing Material:PBT GF
-
Packaging Quantity:1740
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Housing Color:Black
-
Latch Orientation:Standard - Latch Down
-
Connector System:Cable-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Contact Density:Standard
-
Contact Current Rating (Max):1.5 A
-
Termination Method to PC Board:Through Hole - Solder
-
Connectors & Connector Components Type:Connector
-
Circuit Application:Signal
-
Connector Style:Jack
-
Connector Height:.453 in, 11.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1740
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1,740
$0.5776
3,480
$0.3554
5,220
$0.2814
6,960 +
$0.2757
Click for Quote
Log in
to unlock special pricing