- Home ›
- All Products›
- 1-2141846-4
1-2141846-4
TE Connectivity / AMP Brand
CARRIER,RECEPTACLE HSG, 25POS,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CARRIER,RECEPTACLE HSG, 25POS,ASSY
Search Keywords: 121418464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2141846-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Number of Rows:3
-
Agency/Standard:DIN IEC 512
-
Primary Product Color:Black
-
Connector Position Assurance Capable:No
-
Packaging Quantity:900
-
Primary Locking Feature:On the Terminal
-
Number of Positions:25
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:No
-
Operating Voltage:36 VDC
-
Packaging Method:Box
-
Terminal Position Assurance:No
-
Sealable:No
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Nominal Voltage Architecture:12 V, 24 V
-
Centerline (Pitch):.157 in, .197 in, 4 mm, 5 mm
-
Product Width:1.06 in, 27 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
-
Operating Temperature (Max):120 °C, 248 °F
-
Product Length:1.77 in, 45.2 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Mating Alignment Type:Keyed
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Connector Height:1.08 in, 27.5 mm
-
Contact Size:1.5K , 2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Strain Relief:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
225
$4.15
450
$2.55
675
$2.02
900 +
$1.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments