- Home ›
- All Products›
- 1-2138651-1
1-2138651-1
TE Connectivity / AMP Brand
3POS MQS REC COD A
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
3POS MQS REC COD A
Search Keywords: 121386511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2138651-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Housing Material:PBT GF
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Primary Product Color:Black
-
Cable Exit Angle:180°
-
Number of Rows:1
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:3
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Sealable:No
-
Connector System:Wire-to-Board
-
Connector Position Assurance Capable:No
-
Circuit Application:Power & Signal
-
Primary Locking Feature:Integrated in Housing
-
Operating Temperature (Max):120 °C, 140 °C, 248 °F, 284 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Nominal Voltage Architecture:12 V
-
Operating Temperature Range:-40 – 120 °C, -40 – 140 °C, -40 – 248 °F, -40 – 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,250
$0.6037
2,500
$0.3715
3,750
$0.2941
5,000 +
$0.2882
Click for Quote
Log in
to unlock special pricing