- Home ›
- All Products›
- 1-2133346-0
1-2133346-0
TE Connectivity / AMP Brand
250 FASTON HSG.,REC.,1 POS,NATRUAL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON HSG.,REC.,1 POS,NATRUAL
Search Keywords: 121333460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2133346-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
20000 -
Sealable:No
-
Mating Retention Type:Latch
-
Housing Material:Polyamide
-
Number of Positions:1
-
Primary Product Color:Natural
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-2
-
Packaging Method:Carton
-
Terminal Orientation:Straight
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Packaging Quantity:20000
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Width:5.4 mm
-
Product Length:.362 in, 9.2 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0360
5,000
$0.0302
20,000
$0.0271
40,000
$0.0267
60,000
$0.0256
100,000
$0.0239
160,000
$0.0230
260,000 +
$0.0219
Click for Quote
Log in
to unlock special pricing