- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-2132781-1
1-2132781-1
TE Connectivity / AMP Brand
11P EP-II HOUSING, NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
11P EP-II HOUSING, NATURAL
Search Keywords: 121327811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2132781-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:11
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,500
can ship
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$0.3576
2,500
$0.2682
3,750
$0.2503
5,000 +
$0.2453
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments