- Home ›
- All Products›
- 1212-FNA-0016
1212-FNA-0016
TE Connectivity / AMP Brand
FNA Sheet 300mm sq x 1.6mm
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FNA Sheet 300mm sq x 1.6mm
Search Keywords: 1212FNA0016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1212-FNA-0016
-
Alias/AKA:2452675-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7508905000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$879.21
5
$558.56
8
$368.49
10 +
$361.12
Click for Quote
Log in
to unlock special pricing