- Home ›
- All Products›
- 1-2112890-3
1-2112890-3
TE Connectivity / AMP Brand
25POS, MIXED,TAB HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
25POS, MIXED,TAB HSG,ASSY
Search Keywords: 121128903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2112890-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
297 -
Packaging Method:Box
-
Primary Product Color:Blue
-
Connector System:Wire-to-Wire
-
Primary Locking Feature:On the Terminal
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Packaging Quantity:297
-
Number of Positions:25
-
Number of Rows:3
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:No
-
Circuit Application:Signal
-
Terminal Position Assurance:Yes
-
UL Flammability Rating:UL 94HB
-
Cable Exit Angle:180°
-
Product Length:1.75 in, 44.6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Centerline (Pitch):.157 in, 4 mm
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Mating Tab Width:.059 in, .11 in, 1.5 mm, 2.8 mm
-
Connector Shape:Rectangular
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Connector Mounting Type:Panel Mount
-
Contact Size:1.6mm , 2.8mm
-
Contact Type:Tab
-
Strain Relief:Without
-
Mating Alignment Type:Keyed
-
Connector Height:1.26 in, 32 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
287
can ship 7/15/26
Manufacturer Stock:
4,158
can ship
Minimum Order Quantity:
10
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$3.18
50
$2.67
297
$2.47
594
$2.17
1,188
$2.08
2,673
$1.84
5,049
$1.61
7,722 +
$1.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments