- Home ›
- All Products›
- 1-2112780-4
1-2112780-4
TE Connectivity / AMP Brand
18POS, MIXED,REC HSG,ASSY,SEALED
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
18POS, MIXED,REC HSG,ASSY,SEALED
Search Keywords: 121127804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2112780-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Primary Locking Feature:Integrated in Housing
-
Number of Positions:18
-
Terminal Position Assurance:Yes
-
Packaging Quantity:320
-
Connector System:Wire-to-Wire
-
Circuit Application:Signal
-
Sealable:Yes
-
Serviceable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Primary Product Color:Black
-
Number of Rows:2
-
Packaging Method:Box
-
Cable Exit Angle:180°
-
Blank Cavity Position:11 , 15 , 16 , 2 , 8
-
Product Width:1.461 in, 37.1 mm
-
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
-
Product Length:2.374 in, 60.3 mm
-
Centerline (Pitch):.138 in, 3.5 mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Size:1.2mm , 2.8mm
-
Housing Material:PBT GF
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Strain Relief:Without
-
Connector Height:1.311 in, 33.3 mm
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
80
$30.14
160
$15.96
240
$11.23
320 +
$11.00
Click for Quote
Log in
to unlock special pricing